You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wash Basin / Sink & Pedestal Fixing Set -
42835
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 42835
- Order Code:
- FN04195
- Product Range
- Fischer Fixings - Fixing Sets
- Also Known As:
- GTIN UPC EAN: 5012184560046
Product Range Selector (Fischer Fixings - Fixing Sets)
See all from this product rangeProduct Overview
- Nylon bushes are supplied to protect the ceramic when tightening the screws
- The screws and brushes can also be used to fix WC cisterns to walls
- Drill Diameter (Solid Wall): 8mm
- Drill Diameter (Plasterboard): 10mm
Contents
4x SX8 Nylon Plugs, 2x PD 10 Plasterboard Plug, 4x Zinc Plated Screws 5 x 60mm, 2x Countersunk Nylon Bushes, 2x Raised Bushes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fischer Fixings - Fixing Sets
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.16 (£4.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.