You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6mm x 40mm N-S Nylon Hammerfix Fixing Screws, 50 Pack -
50354
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 50354
- Order Code:
- FN04154
- Also Known As:
- GTIN UPC EAN: 4006209503546
- Technical Datasheet:
- 50354 Datasheet
Product Range Selector (Fischer Fixings - Hammerfix Fixings)
See all from this product rangeProduct Overview
- The rapid hammerset installation reduces the amount of time required and allows for an economic series installation
- The integrated hammer-in stop prevents the plug from expanding prematurely (jamming), thus enabling a problem-free installation
- Together with the cross-slot recess, the thread of the nail screw allows the screw to be removed, thus allowing for subsequent dismantling
- Drill Hole Diameter (d0): 6mm
- Effective Anchorage Depth (hef): 30mm
- Anchor Length (l): 40mm
- Min. Drill Hole Depth for Through Fixings (h2): 55mm
- Max. Fixture Thickness (tfix): 10mm
- Drive: PZ2
Product Information
- :
- -
- :
- M6
- :
- Pozidriv
- :
- -
- :
- 40mm
- :
- Nylon (Polyamide)
- :
- Zinc
- :
- Fischer Fixings - Hammerfix Fixings
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.86 (£4.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.