You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8mm x 80mm N-S Nylon Hammerfix Fixing Screws, 50 Pack - 

50358

50358 - 8mm x 80mm N-S Nylon Hammerfix Fixing Screws, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
50358
Order Code:
FN04158
Product Range
Fischer Fixings - Hammerfix Fixings
Also Known As:
GTIN UPC EAN: 4006209503584
Technical Datasheet:
50358   Datasheet
See all Technical Docs

Product Range Selector (Fischer Fixings - Hammerfix Fixings)

See all from this product range

Product Overview

The Fischer Hammerfix N-S with countersunk head consists of a high-quality nylon plug and a zinc-plated nail screw. These are already pre-fitted for quick assembly. The Hammerfix is led through the component in the time-saving through-type installation. When driving in the nail screw, the fixing sleeve expands and anchors itself securely in the building material. The fischer Hammerfix N-S with countersunk head is ideal for fixing timber constructions in all building materials in internal areas.
  • The rapid hammerset installation reduces the amount of time required and allows for an economic series installation
  • The integrated hammer-in stop prevents the plug from expanding prematurely (jamming), thus enabling a problem-free installation
  • Together with the cross-slot recess, the thread of the nail screw allows the screw to be removed, thus allowing for subsequent dismantling
  • Drill Hole Diameter (d0): 8mm
  • Effective Anchorage Depth (hef): 40mm
  • Anchor Length (l): 80mm
  • Min. Drill Hole Depth for Through Fixings (h2): 95mm
  • Max. Fixture Thickness (tfix): 40mm
  • Drive: PZ3

Product Information


:
-

:
M8

:
Pozidriv

:
-

:
80mm

:
Nylon (Polyamide)

:
Zinc

:
Fischer Fixings - Hammerfix Fixings

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006209503584

18 In stock Need more?

???PF_PDP_RSP_SUP???

£5.91 ( £7.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.91 (£7.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --