You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEC Express Cement, Sand 310ml -
523858
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 523858
- Order Code:
- FN04198
- Also Known As:
- GTIN UPC EAN: 4048962192476
Product Range Selector (Fischer Fixings - Express Cement)
See all from this product rangeProduct Overview
- The ready-to-use, joint mortar means that there is no need to add water or carry out time-consuming pre-mixing work
- It enables clean, purposeful work. This means that you avoid dirtying surrounding areas and wasting material
- Good adhesion even on slightly damp substrates practically allows for all-weather work and prevents forced interruptions
- The structure of the high-quality water-based polymer has been perfectly designed with the visual appearance of the mortar in mind
- Ensures a discreet joint and perfect appearance
- Suitable for internal and external use
- Practically odour-free
Product Information
- :
- Bonding Agent
- :
- Cartridge
- :
- Beige
- :
- 310ml
- :
- -
- :
- Fischer Fixings - Express Cement
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.96 (£8.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.