You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duopower FixTainer Short Plasterboard Wall Plugs, Assorted 220 Pack -
536161
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 536161
- Order Code:
- FN05343
- Product Range
- Fischer Fixings - Duopower Wall Plugs
- Also Known As:
- GTIN UPC EAN: 4048962246766
Product Range Selector (Fischer Fixings - Duopower Wall Plugs)
See all from this product rangeProduct Overview
- Variable compartments due to removable separation walls allow for perfect order
- High-grade refillable FixTainer
- Combination of two material components for more performance
- Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting)
- Two component materials for top load values and intelligent functioning depending on the substrate
- The short plug length ensures fast fixing without deep drilling
- The serrated anti-rotation feature prevents rotation in the drill hole during installation
- Great feedback (feel-good factor) of the plug. You can feel exactly when the plug is installed perfectly
- The narrow plug rim prevents slipping into the drill hole
Contents
120x DuoPower 6mm x 30mm, 60x DuoPower 8mm x 40mm, 30x DuoPower 10mm x 50mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Nylon (Polyamide)
- :
- -
- :
- Fischer Fixings - Duopower Wall Plugs
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 220
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.08 (£15.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.