You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duopower FixTainer Short Plasterboard Wall Plugs & Screws, Assorted 210 Pack -
536162
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 536162
- Order Code:
- FN05344
- Product Range
- Fischer Fixings - Duopower Wall Plugs
- Also Known As:
- GTIN UPC EAN: 4048962246773
Product Range Selector (Fischer Fixings - Duopower Wall Plugs)
See all from this product rangeProduct Overview
- With the practical click system for connecting multiple FixTainers together - for easy transport
- Variable compartments due to removable separation walls allow for perfect order
- High-grade refillable FixTainer with suitable screws
- Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting)
- Two component materials for top load values and intelligent functioning depending on the substrate
- The short plug length ensures fast fixing without deep drilling
- The serrated anti-rotation feature prevents rotation in the drill hole during installation
- Great feedback (feel-good factor) of the plug. You can feel exactly when the plug is installed perfectly
- The narrow plug rim prevents slipping into the drill hole
Contents
60x DuoPower 6mm x 30mm, 30x DuoPower 8mm x 40mm, 15x DuoPower 10mm x 50mm, 60x Screw SZ 4.5mm x 40mm ZPF, 30x Screw SZ 5mm x 60mm ZPF, 15x Hexagon-Head Safety Screw 7mm x 69mm US T
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Nylon (Polyamide)
- :
- -
- :
- Fischer Fixings - Duopower Wall Plugs
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 210
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.59 (£21.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.