You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Duotec 10 Nylon Plasterboard Fixings, 10 Pack with Screws - 

537261

537261 - Duotec 10 Nylon Plasterboard Fixings, 10 Pack with Screws
537261 - Duotec 10 Nylon Plasterboard Fixings, 10 Pack with Screws
537261 - Duotec 10 Nylon Plasterboard Fixings, 10 Pack with Screws
537261 - Duotec 10 Nylon Plasterboard Fixings, 10 Pack with Screws
537261 - Duotec 10 Nylon Plasterboard Fixings, 10 Pack with Screws

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
537261
Order Code:
FN04226
Product Range
Fischer Fixings - Duotec Plasterboard Fixings
Also Known As:
GTIN UPC EAN: 4048962254099
Technical Datasheet:
537261   Datasheet
See all Technical Docs

Product Range Selector (Fischer Fixings - Duotec Plasterboard Fixings)

See all from this product range

Product Overview

The Fischer Duotec offers an easy installation with a small drill hole diameter of 10mm and short toggle element, even in narrow and insulated cavities. Easy pre-installation; the plug does not fall into the drill hole, even without a screw. No cutting, and thus no weakening of the gypsum plasterboard. The toggle element automatically folds behind the panel and gives it its strength. As a result of the flexible stainless steel screw seat, the gravity toggle can be used with wood and chipboard screws or metric hooks and threaded rods with lock nuts. If it hits something in the drill hole in solid building materials, it functions like an Expansion plug. The countersunk screw provided is optimally matched to the Gravity toggle Fischer Duotec. This guarantees the perfect hold.
  • Flexible screw mount allows for the use of screws and hooks with different thread shapes
  • Glass fibre-reinforced plastics and a metal skeleton insert allow the toggle to handle heavy tensile and transverse loads in all panel building materials
  • Soft grey nylon contact surface distributes the load over the panel surface, thereby minimising weakening of the supporting building material
  • Standard drill hole diameters and short tilting element for easy installation in narrow cavities, including cavities with insulation
  • White flush sleeve with snap function allows the plug to be pre-installed quickly and securely in the drill hole
  • With scale on the grip strap for determining the required screw length (scale value + 20mm)
  • Drill Hole Diameter: 10mm
  • Min. Panel Thickness: 9.5mm
  • Max. Panel Thickness: 55mm
  • Min. Cavity Depth: 40mm

Contents

10x Duotec Fixings & 10x 5mm x 60mm PZ2 Countersunk Screws

Product Information


:
-

:
M5

:
-

:
-

:
60mm

:
Nylon (Polyamide)

:
-

:
Fischer Fixings - Duotec Plasterboard Fixings

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4048962254099

52 In stock Need more?

???PF_PDP_RSP_SUP???

£6.00 ( £7.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.00 (£7.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --