You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14mm x 70mm Duopower Plasterboard Wall Plugs with Screws, 8 Pack -
538249
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 538249
- Order Code:
- FN05356
- Product Range
- Fischer Fixings - Duopower Wall Plugs
- Also Known As:
- GTIN UPC EAN: 4048962262162
Product Range Selector (Fischer Fixings - Duopower Wall Plugs)
See all from this product rangeProduct Overview
- Combination of two material components for more performance
- Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting)
- Easy installation: narrow edge of the plug prevents it from falling deeper into the drill hole
- Best possible feedback from the anchor - you can feel that the anchor is sitting perfectly
- With the appropriate screw for a perfect hold
- Two component materials for top load values and intelligent functioning depending on the substrate.
- The narrow plug rim prevents slipping into the drill hole
- Great feedback (feel-good factor) of the plug. You can feel exactly when the plug is installed perfectly
- The serrated anti-rotation feature prevents rotation in the drill hole during installation
- Drill Hole Diameter: 14mm
- Min. Drill Hole Depth: 100mm
- Anchor Length: 70mm
- Min. Bolt Penetration: 80mm
- Wood and Chipboard Screws: 10mm x 95mm
- Drive: SW17
Product Information
- :
- -
- :
- M14
- :
- -
- :
- -
- :
- 70mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Fischer Fixings - Duopower Wall Plugs
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.43 (£12.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.