You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12mm x 60mm Duopower Plasterboard Wall Plugs with Screws, Pack of 10 - 

538258

New
538258 - 12mm x 60mm Duopower Plasterboard Wall Plugs with Screws, Pack of 10
538258 - 12mm x 60mm Duopower Plasterboard Wall Plugs with Screws, Pack of 10
538258 - 12mm x 60mm Duopower Plasterboard Wall Plugs with Screws, Pack of 10
538258 - 12mm x 60mm Duopower Plasterboard Wall Plugs with Screws, Pack of 10
538258 - 12mm x 60mm Duopower Plasterboard Wall Plugs with Screws, Pack of 10
538258 - 12mm x 60mm Duopower Plasterboard Wall Plugs with Screws, Pack of 10
538258 - 12mm x 60mm Duopower Plasterboard Wall Plugs with Screws, Pack of 10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
538258
Order Code:
FN06136
Product Range
Fischer Fixings - Duopower Wall Plugs
Also Known As:
GTIN UPC EAN: 4048962262254

Product Range Selector (Fischer Fixings - Duopower Wall Plugs)

See all from this product range

Product Overview

The fischer DuoPower offers very good hold values as a result of its 2 components: Depending on the building material, the grey components made from high quality nylon automatically activates the optimum product function (expansion, folding, knotting) for the best hold. The expansion wings of the red component support the secure expansion and offer additional security to the grey component. Easy screwing-in of the screw and correct "tightening" to close. No over-tightening of the screw. The preshaped edge on the plug head prevents the plug from slipping into the drill hole. The screws provided are optimally suited to the fischer expansion plug DuoPower.
  • Combination of two material components for more performance
  • Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting)
  • Easy installation: narrow edge of the plug prevents it from falling deeper into the drill hole
  • Best possible feedback from the anchor - you can feel that the anchor is sitting perfectly
  • Two component materials for top load values and intelligent functioning depending on the substrate
  • Great feedback (feel-good factor) of the plug. You can feel exactly, when the plug is installed perfectly
  • The narrow plug rim prevents slipping into the drill hole
  • The serrated anti-rotation feature prevents rotation in the drill hole during installation
  • Drill Diameter: 12mm
  • Min Drill Hole Depth: 85mm
  • Anchor Length: 60mm
  • Wood & Chipboard Screws: 8mm x 80mm
  • Drive: SW13

Contents

10x 12mm x 60mm Duopower Wall Plugs and 10x 8mm x 80mm Screws

Product Information


:
-

:
M12

:
-

:
-

:
60mm

:
Nylon (Polyamide)

:
-

:
Fischer Fixings - Duopower Wall Plugs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4048962262254

21 In stock Need more?

???PF_PDP_RSP_SUP???

£4.79 ( £5.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.79 (£5.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --