You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14mm x 70mm Long Duopower Plasterboard Wall Plugs with Screws, 8 Pack - 

538259

New
538259 - 14mm x 70mm Long Duopower Plasterboard Wall Plugs with Screws, 8 Pack
538259 - 14mm x 70mm Long Duopower Plasterboard Wall Plugs with Screws, 8 Pack
538259 - 14mm x 70mm Long Duopower Plasterboard Wall Plugs with Screws, 8 Pack
538259 - 14mm x 70mm Long Duopower Plasterboard Wall Plugs with Screws, 8 Pack
538259 - 14mm x 70mm Long Duopower Plasterboard Wall Plugs with Screws, 8 Pack
538259 - 14mm x 70mm Long Duopower Plasterboard Wall Plugs with Screws, 8 Pack
538259 - 14mm x 70mm Long Duopower Plasterboard Wall Plugs with Screws, 8 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
538259
Order Code:
FN06109
Product Range
Fischer Fixings - Duopower Wall Plugs
Also Known As:
GTIN UPC EAN: 4048962262261

Product Range Selector (Fischer Fixings - Duopower Wall Plugs)

See all from this product range

Product Overview

The Fischer DuoPower offers very good hold values as a result of its 2 components: Depending on the building material, the grey components made from high quality nylon automatically activates the optimum product function (expansion, folding, knotting) for the best hold. The expansion wings of the red component support the secure expansion and offer additional security to the grey component. Easy screwing-in of the screw and correct "tightening" to close. No over-tightening of the screw. The preshaped edge on the plug head prevents the plug from slipping into the drill hole.
  • Combination of two material components for more performance
  • Secure functions for solid (expansion) and hollow and panel building materials (folding/knotting)
  • Easy installation: narrow edge of the plug prevents it from falling deeper into the drill hole
  • Best possible feedback from the anchor - you can feel that the anchor is sitting perfectly
  • With the appropriate screw for a perfect hold
  • Two component materials for top load values and intelligent functioning depending on the substrate
  • The narrow plug rim prevents slipping into the drill hole
  • Great feedback (feel-good factor) of the plug. You can feel exactly, when the plug is installed perfectly
  • The serrated anti-rotation feature prevents rotation in the drill hole during installation
  • Drill Diameter: 14mm
  • Min Drill Hole Depth: 100mm
  • Anchor Length: 70mm
  • Wood & Chipboard Screws: 10mm x 95mm
  • Drive: SW17

Contents

8x 14mm x 70mm DuoPower Wall Plugs & 8x 10mm x 95mm Hexagon Head Safety Screw

Product Information


:
-

:
M14

:
-

:
-

:
70mm

:
Nylon (Polyamide)

:
-

:
Fischer Fixings - Duopower Wall Plugs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4048962262261

10 In stock Need more?

???PF_PDP_RSP_SUP???

£9.79 ( £11.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 8
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.79 (£11.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --