You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FIS VL 410 C Vinylester Resin, 410ml -
539463
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 539463
- Order Code:
- FN04210
- Also Known As:
- GTIN UPC EAN: 4048962269741
- Technical Datasheet:
- 539463 Datasheet
Product Range Selector (Fischer Fixings - Vinylester Resin)
See all from this product rangeProduct Overview
- The FIS VL is approved for use in cracked concrete and masonry, and achieves a high load-bearing capacity in these conditions
- The temperature resistance of the FIS VL injection mortar of -40 °C to +120 °C allows for a solid load level even when subjected to high temperature demands
- The injection mortar, based on vinylester resin, allows for anchorings in water-filled drill holes (410ml cartridges only), thus allowing for rapid progress
- Provides great flexibility
- Resin and hardener are stored in two separate chambers and are not mixed and activated until extrusion through the static mixer
- Partially used cartridges can be reused by changing the static mixer
Contents
410ml Cartridge & 2x FIS MR Static Mixer
Product Information
- :
- Bonding Agent
- :
- Cartridge
- :
- -
- :
- 410ml
- :
- -
- :
- Fischer Fixings - Vinylester Resin
Technical Documents (2)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.79 (£11.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.