You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Duotec 12 Nylon Plasterboard Fixings, 10 Pack -
542590
New- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 542590
- Order Code:
- FN06114
- Product Range
- Fischer Fixings - Duotec Plasterboard Fixings
- Also Known As:
- GTIN UPC EAN: 4048962298871
Product Range Selector (Fischer Fixings - Duotec Plasterboard Fixings)
See all from this product rangeProduct Overview
- Combination of two material components for more performance
- Flush sleeve strengthens the drill hole and allows considerably higher transverse loads
- Curved handle allows obstacles to be identified before installation
- Flexible screw mount allows for the use of screws and hooks with different thread shapes
- Soft grey nylon contact surface distributes the load over the panel surface, thereby minimising weakening of the supporting building material
- White flush sleeve with snap function allows the plug to be pre-installed quickly and securely in the drill hole
- Glass fibre-reinforced plastics and a metal skeleton insert allow the toggle to handle heavy tensile and transverse loads in all panel building materials
- Standard drill hole diameters and short tilting element for easy installation in narrow cavities, including cavities with insulation
- With scale on the grip strap (fischer DuoTec 12) for determining the required screw length (scale value + 20mm)
- Drill Diameter: 12mm
- Min Panel Thickness: 9.5mm
- Max Panel Thickness: 55mm
- Min Cavity Depth: 50mm
- Screw Diameter: 5mm - 6mm
- Anchor Length: 60mm
Contents
10x Duotec Fixings
Product Information
- :
- -
- :
- M6
- :
- -
- :
- -
- :
- 60mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Fischer Fixings - Duotec Plasterboard Fixings
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.64 (£13.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.