You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 48mm DuoSeal Wall Plugs with Screws for Wet Areas, 25 Pack -
557728
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 557728
- Order Code:
- FN05358
- Product Range
- Fischer Fixings - DuoSeal Wall Plugs
- Also Known As:
- GTIN UPC EAN: 4048962402728
Product Range Selector (Fischer Fixings - DuoSeal Wall Plugs)
See all from this product rangeProduct Overview
- Perfect sealing of the drill hole without any sealing compound
- The DuoSeal completely seals drill holes in tiles without additional sealing compound, preventing structural damage caused by moisture in the building material
- The universal plug can be installed gently on tiles with very little effort
- The stainless steel screw included in the set is ideally suited for installation in wet areas and avoids rusting
- The DuoSeal is ideally suited for tiled surfaces which are exposed to very frequent splashing water and temporarily accumulated water
- It's red component ensures a secure hold in all building materials. Thus, the DuoSeal achieves the same load values as conventional nylon plugs
- The soft plastic rim closes the drill hole completely and flexibly adapts to the shape of the attachment part
- Quick and easy assembly by simply hammering in the plug
- Suitable for all building materials
- High load values due to the 2-component material
- Drill Diameter: 8mm
- Drill Hole Diameter Tolerance: 8mm - 8.45mm
- Min. Drill Hole Depth: 75mm - tfix mm
- Min. Building Material Thickness: 25mm
- Anchor Length: 48mm
- Screw Dimensions: 6mm x 70mm
- Drive: TX30
- Sealing Depth: 5mm - 14mm
- Tile Thickness: 5mm - 10mm
- Max. Fixture Thickness: 16mm
Contents
50x DuoSeal 8mm x 48mm, 50x Panhead Sealing Screw 6mm x 70mm A2
Product Information
- :
- -
- :
- M8
- :
- -
- :
- -
- :
- 48mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Fischer Fixings - DuoSeal Wall Plugs
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.91 (£21.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.