You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 100mm Heavy Duty Dot & Dab Plasterboard Wall Fixings, 50 Pack -
575286
New- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 575286
- Order Code:
- FN06112
- Product Range
- Fischer - Dot & Dab Fixings
- Also Known As:
- GTIN UPC EAN: 4048962549904
Product Range Selector (Fischer - Dot & Dab Fixings)
See all from this product rangeProduct Overview
- The gap behind the plasterboard is powerfully bridged and thus the plasterboard is not pulled in or destroyed
- Loads are evenly distributed into the substrate due to the plug geometry
- 2-Component technology for high loads
- The matching Fischer safety screw is included in the scope of delivery
- The long expansion element, comparable to SXRL, distributes the load evenly into the solid and hollow masonry and guarantees outstanding load values
- The red fiberglass-reinforced plastic shaft powerfully bridges the gap behind the plasterboard. The plasterboard is not dented
- The safety screw included in the scope of delivery is optimally matched to the plug and ensures easy installation
- The lateral long wings splay in the substrate and ensure a secure hold
- The ribs on the shaft prevent the plug from turning for a convenient installation
- Drill Diameter: 10mm
- Min Drill Hole Depth: 110mm
- Anchor Length: 100mm
- Min Effect Anchorage Depth: 55mm
- Max Fixture Thickness: 10mm
- Screw Dimensions: 6mm x 107mm
Contents
50x Plug DDF 10mm x 100mm & 50x Hexagon Head Screw 6mm x 107 mm with Integrated Washer
Product Information
- :
- -
- :
- 10mm
- :
- -
- :
- -
- :
- 100mm
- :
- -
- :
- -
- :
- Fischer - Dot & Dab Fixings
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.90 (£29.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.