You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm x 12mm PowerFast FPF II CZF Countersunk Pozidriv Wood Screws, 200 Pack -
670023
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 670023
- Order Code:
- FN05413
- Product Range
- Fischer Fixings - PowerFast FPF II
- Also Known As:
- GTIN UPC EAN: 4048962368819
Product Range Selector (Fischer Fixings - PowerFast FPF II)
See all from this product rangeProduct Overview
- The screw geometry of the PowerFast II enables fast applications
- Installation is easy, comfortable and flexible
- The chipboard screw has significantly reduced splitting behavior in comparison with standard chipboard screws
- The PowerFast II with high performance wax coating reduces screw-in torque and allows smooth installation
- The blue passivated zinc plating does not contain chrome VI and is therefore environmentally friendly
- The increased thread pitch significantly reduces the installation time
- The three ribs on the tip, ensure a quick bite and pre-drilling
- The shank-miller in combination with the core-miller geometry is designed to reduce the installation torque
- The PowerFast II is suitable for use with fischer plugs (E.G DuoPower and UX) and recommended loads
- Drive: PZ1
- Thread Length: 8mm
Product Information
- :
- -
- :
- 3mm
- :
- 12mm
- :
- Zinc
- :
- -
- :
- Flat / Countersunk Head Pozidriv
- :
- Fischer Fixings - PowerFast FPF II
Technical Documents (0)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.79 (£2.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.