You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm x 40mm PowerFast FPF II CZF Countersunk Pozidriv Wood Screws, 200 Pack - 

670398

670398 - 5mm x 40mm PowerFast FPF II CZF Countersunk Pozidriv Wood Screws, 200 Pack
670398 - 5mm x 40mm PowerFast FPF II CZF Countersunk Pozidriv Wood Screws, 200 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
670398
Order Code:
FN05449
Product Range
Fischer Fixings - PowerFast FPF II
Also Known As:
GTIN UPC EAN: 4048962372564

Product Range Selector (Fischer Fixings - PowerFast FPF II)

See all from this product range

Product Overview

The fischer chipboard screw PowerFast FPF II CZF a blue passivated zinc plating screw with a countersunk head, cross drive PZ and full thread. The countersunk head allows for surface flush installation in wood. The integrated thread, which runs throughout the entire screw length, ensures the optimum transfer of force. The screw is suitable for fixing load-bearing components in coated wood, hardwood, softwood, and timber connections. This is the case for car port fixings and when erecting balconies.
  • The screw geometry of the PowerFast II enables fast applications
  • Installation is easy, comfortable and flexible
  • The chipboard screw has significantly reduced splitting behavior in comparison with standard chipboard screws
  • The PowerFast II with high performance wax coating reduces screw-in torque and allows smooth installation
  • The blue passivated zinc plating does not contain chrome VI and is therefore environmentally friendly
  • The increased thread pitch significantly reduces the installation time
  • The three ribs on the tip, ensure a quick bite and pre-drilling
  • The shank-miller in combination with the core-miller geometry is designed to reduce the installation torque
  • The PowerFast II is suitable for use with fischer plugs (E.G DuoPower and UX) and recommended loads
  • Drive: PZ2
  • Thread Length: 34mm

Product Information


:
-

:
5mm

:
40mm

:
Zinc

:
-

:
Flat / Countersunk Head Pozidriv

:
Fischer Fixings - PowerFast FPF II

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4048962372564

15 In stock Need more?

???PF_PDP_RSP_SUP???

£5.99 ( £7.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.99 (£7.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --