You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 x 150mm RG M 5.8 BZP Steel Threaded Galvanised Rods, 10 Pack -
95698
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 95698
- Order Code:
- FN05365
- Product Range
- Fischer Fixings - RG M Threaded Rods
- Also Known As:
- GTIN UPC EAN: 4006209956984
Product Range Selector (Fischer Fixings - RG M Threaded Rods)
See all from this product rangeProduct Overview
- Approved for anchorage in cracked and non-cracked concrete, solid brick masonry, perforated masonry, and aerated concrete
- In combination with various mortar cartridges or injection mortars
- Anchor rod with oblique edge and hexagon for simple installation with pre-portioned injection cartridge
- Zinc-galvanised steel for internal use
- The wide range of the RG M from M8 to M30 opens up a wide range of applications and therefore offers great flexibility
- The wide range of approved steel types for RG M allows for use in all corrosion resistance classes and offers the best possible application safety
- Please refer to the approvals for the resin capsules and mortar used
- Drill Diameter: 10mm
- Thread: M8
- Width Across Nut: 13mm
Product Information
- :
- -
- :
- M8
- :
- Steel
- :
- 150mm
- :
- Fischer Fixings - RG M Threaded Rods
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.60 (£15.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.