You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M12 x 250mm RG M Stainless Steel Threaded Galvanised Rods, 10 Pack -
95702.
- Manufacturer:
- FISCHER FIXINGS FISCHER FIXINGS
- Manufacturer Part No:
- 95702.
- Order Code:
- FN05401
- Product Range
- Fischer Fixings - RG M Threaded Rods
- Also Known As:
- GTIN UPC EAN: 4006209957028
Product Range Selector (Fischer Fixings - RG M Threaded Rods)
See all from this product rangeProduct Overview
- Approved for anchorage in cracked and non-cracked concrete, solid brick masonry, perforated masonry, and aerated concrete
- In combination with various mortar cartridges or injection mortars
- Anchor rod with oblique edge and hexagon for simple installation with pre-portioned injection cartridge
- Stainless steel for outdoor use
- The wide range of the RG M from M8 to M30 opens up a wide range of applications and therefore offers great flexibility.
- The wide range of approved steel types for RG M allows for use in all corrosion resistance classes and offers the best possible application safety
- Please refer to the approvals for the resin capsules and mortar used
- Drill Diameter: 14mm
- Thread: M12
- Width Across Nut: 19mm
Product Information
- :
- -
- :
- M12
- :
- Stainless Steel
- :
- 250mm
- :
- Fischer Fixings - RG M Threaded Rods
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.62 (£100.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.