You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M12 x 300mm RG M Stainless Steel Threaded Galvanised Rods, 10 Pack - 

95705

95705 - M12 x 300mm RG M Stainless Steel Threaded Galvanised Rods, 10 Pack
95705 - M12 x 300mm RG M Stainless Steel Threaded Galvanised Rods, 10 Pack
95705 - M12 x 300mm RG M Stainless Steel Threaded Galvanised Rods, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
95705
Order Code:
FN05402
Product Range
Fischer Fixings - RG M Threaded Rods
Also Known As:
GTIN UPC EAN: 4006209957059

Product Range Selector (Fischer Fixings - RG M Threaded Rods)

See all from this product range

Product Overview

The fischer rod anchor RG M is produced from stainless steel. The anchor rod is a systems accessory for various fischer mortar cartridges or injection mortars. Application with pre-portioned mortar cartridges is especially cost-effective for individual fixings. During mounting with the resin capsule, set the fischer anchor rod RG M through rotating and hitting motions with a hammer drill. The capsule is destroyed during the setting process, which mixes and activates the mortar compound. During mounting with injection mortars, the anchor rod is pushed into the drill hole manually by lightly rotating it. The system is particularly suitable for cost-effective fixing of machines, steelwork constructions, and supporting feet in external areas.
  • Approved for anchorage in cracked and non-cracked concrete, solid brick masonry, perforated masonry, and aerated concrete
  • In combination with various mortar cartridges or injection mortars
  • Anchor rod with oblique edge and hexagon for simple installation with pre-portioned injection cartridge
  • Stainless steel for outdoor use
  • The wide range of the RG M from M8 to M30 opens up a wide range of applications and therefore offers great flexibility.
  • The wide range of approved steel types for RG M allows for use in all corrosion resistance classes and offers the best possible application safety
  • Please refer to the approvals for the resin capsules and mortar used
  • Drill Diameter: 14mm
  • Thread: M12
  • Width Across Nut: 19mm

Product Information


:
-

:
M12

:
Stainless Steel

:
300mm

:
Fischer Fixings - RG M Threaded Rods

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4006209957059

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£121.09 ( £145.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £121.09 (£145.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --