You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerGear Anvil Loppers L77 -
1000583
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- 1000583
- Order Code:
- SI18742
- Also Known As:
- GTIN UPC EAN: 6411501125804
Product Range Selector (Fiskars - PowerGear Loppers)
See all from this product rangeProduct Overview
- Anvil branch cutters for dry and hard wood, up to 50mm diameter
- Work comfortably thanks to lightweight handle with fibreglass-reinforced plastic handles
- Clean Cut: Non-stick coating on the blade for a smooth and clean cut
- Stable positioning on the branch thanks to the curved counter-blade
- Reduced effort and 3 times higher cutting performance thanks to the unique patented mechanism
- Length: 686mm
Product Information
- :
- Loppers
- :
- 50mm
- :
- 686mm
- :
- Fiskars - PowerGear Loppers
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.40 (£54.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.