You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180mm (7") Kitchen & Food Scissors -
1000819
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- 1000819
- Order Code:
- TL17123
- Also Known As:
- GTIN UPC EAN: 6411501987471
Product Overview
- Ideal for cutting food and opening packages in the kitchen
- Serrated blades give a secure cutting grip
- Adjustable pivot screw to modify blade tension
- Hardened stainless steel blades
- Dishwasher safe
- Length: 180mm
Warnings
Product Information
- :
- Household
- :
- -
- :
- 180mm
- :
- -
- :
- 7"
- :
- Plastic
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.81 (£18.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.