You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SingleStep Hedge Shear Wavy Blade HS22 -
1001433
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- 1001433
- Order Code:
- SI18743
- Also Known As:
- GTIN UPC EAN: 6411501147301
Product Range Selector (Fiskars - Hedge Shears)
See all from this product rangeProduct Overview
- Hedge shears for pruning and carving hedges, shrubs and bushes
- Effortless operation thanks to light and robust plastic handles with anti-shock stops
- High quality design: corrugated blades for better branch support during cutting and precision work
- Easy sharpening and replacement of the cutting blade
Warnings
Product Information
- :
- Hedge Shears
- :
- -
- :
- 580mm
- :
- Fiskars - Hedge Shears
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.68 (£38.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.