You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerGear X Telescopic Tree Pruner UPX86 -
1023624
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- 1023624
- Order Code:
- SI18744
- Product Range
- Fiskars - PowerGear Tree Pruners
- Also Known As:
- GTIN UPC EAN: 6411501150127
Product Range Selector (Fiskars - PowerGear Tree Pruners)
See all from this product rangeProduct Overview
- Extended reach for cutting fresh wood up to ø32mm
- Shaft length adjustable from 2.4m to 4m, with a maximum total reach of 6m when being used (based on the height of an average person)
- Adjustable cutting head, up to 230°
- Orange cutting support for added visibility
- Durable soft-grip handles and non-slip base
Footnotes
Product Information
- :
- Pruners
- :
- 32mm
- :
- 2500mm
- :
- Fiskars - PowerGear Tree Pruners
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.95 (£121.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.