You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X-Series PowerGear™ Bypass Pruners L P961 -
1057175
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- 1057175
- Order Code:
- SI20069
- Product Range
- Fiskars - X-Series™ Pruners
- Also Known As:
- GTIN UPC EAN: 6411501111234
Product Range Selector (Fiskars - X-Series™ Pruners)
See all from this product rangeProduct Overview
- PowerGear™ technology maximizes leverage where you need it most for 3x more power
- Fully hardened, precision-ground steel blade stays sharp longer
- Low-friction blade coating resists rust and improves performance, resulting in smoother cuts and less gumming
- Ergonomically designed FiberComp™ handle fits the natural shape of your hand and has SoftGrip™ details for a secure, comfortable grip
- Bypass blade for clean cuts on green, living growth
- Conveniently placed sliding lock for quick and easy activation
- Made entirely of PVC-free materials
- 25 Year warranty
- Maximum Cut Capacity: 26mm
Warnings
Product Information
- :
- Pruners
- :
- 26mm
- :
- 222mm
- :
- Fiskars - X-Series™ Pruners
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.04 (£36.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.