You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solid™ Garden Spade Rounded 1170mm -
131403
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- 131403
- Order Code:
- SI17788
- Also Known As:
- GTIN UPC EAN: 6411501314031
Product Range Selector (Fiskars - Solid Shovels)
See all from this product rangeProduct Overview
- Straight and sharpened cutting edge
- Ideal for lawn edging, digging and shifting bulk materials
- D shaped handle
- Rounded steel shaft
- Length: 1170mm
Product Information
- :
- Fiskars - Solid Shovels
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.71 (£15.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.