You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
491mm X10 Chopping Axe, 2.2lb (1kg) -
X10
- Manufacturer:
- FISKARS FISKARS
- Manufacturer Part No:
- X10
- Order Code:
- SI17783
- Also Known As:
- GTIN UPC EAN: 6411501214430
Product Range Selector (Fiskars - X-Series Axes)
See all from this product rangeProduct Overview
- 30° Cutting bevel angle
- Perfect balance between head and shaft for safe, comfortable and efficient use
- Ultra light and durable FiberComp handle minimises fatigue and makes the axe virtually unbreakable
- Anti shock surface structure ensures a comfortable firm grip
- Hooked end of the handle prevents slipping
- Supplied with plastic sheath for easy carrying and storage
- Length: 491mm
Warnings
Product Information
- :
- 1kg
- :
- 1.2kg
- :
- 35oz
- :
- Fibreglass
- :
- Fiskars - X-Series Axes
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.11 (£42.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.