You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Loss Free Soft Grip Paint & Varnish Brush Set, 3 Piece - 

FBPT036

FBPT036 - Loss Free Soft Grip Paint & Varnish Brush Set, 3 Piece
FBPT036 - Loss Free Soft Grip Paint & Varnish Brush Set, 3 Piece
FBPT036 - Loss Free Soft Grip Paint & Varnish Brush Set, 3 Piece
FBPT036 - Loss Free Soft Grip Paint & Varnish Brush Set, 3 Piece
FBPT036 - Loss Free Soft Grip Paint & Varnish Brush Set, 3 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FBPT036
Order Code:
TL24278
Also Known As:
GTIN UPC EAN: 5019200326341

Product Range Selector (Fit For The Job - Paint Brush Sets)

See all from this product range

Product Overview

Upgrade your painting projects with the Fit for the Job 3 piece Paint Brush Set. This versatile set is designed for a wide range of applications, from painting ceilings and walls to fine-tuning woodwork. Each brush features premium-quality synthetic bristles that ensure a smooth, even finish with both water-based and oil-based paints. Perfect for DIY enthusiasts and professionals alike, these brushes provide precision and control, making them ideal for tackling edges, corners, and larger surfaces. The ergonomic handles offer comfort during prolonged use, while the durable bristles resist shedding, ensuring excellent results every time. Whether you're refreshing a room or undertaking a major renovation, this brush set delivers the quality and performance you need to achieve a flawless finish.
  • Tackle any decorating project with this super value 3 piece paint brush set containing 1" (25mm), 1 1/2" (38mm) and 2" (50mm) brushes
  • Ideal for a range of tasks including cutting in edges of walls and ceilings, painting door architraves, window sills, skirting board, doors, cabinets and panels
  • A super strong resin inside the brush holds the filaments firmly in place, so you can concentrate on your painting without having to pick out loose bristles
  • The brush head is made from advanced 100% synthetic filaments that pick up plenty of paint with every load for fast, efficient painting
  • Developed to give super smooth paint delivery with every stroke, they'll give you a finish that you'll be proud of
  • Ideal for all water-based paints including emulsions (eg. matt, silk, eggshell), gloss, satin, undercoat and primer, as well as woodstains and varnishes
  • They're easy to clean in warm water after use and their stainless steel ferrule is rust-proof, so they will last for many painting jobs
  • The handle features a soft grip for comfortable working, so it's kinder to your hands as they'll suffer less wear and tear and won't blister
  • It's carefully shaped to fit neatly into your hand whichever way you hold your brush
  • Giving a steady grip and enabling you to apply paint precisely in corners, edges and awkward spots

Contents

1" (25mm), 1 1/2" (38mm), 2" (50mm) Paint Brushes

Product Information


:
1" (25mm), 1 1/2" (38mm), 2" (50mm) Paint Brushes

:
Fit For The Job - Paint Brush Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019200326341

48 In stock Need more?

???PF_PDP_RSP_SUP???

£4.02 ( £4.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.02 (£4.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --