You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Loss Free Soft Grip Paint & Varnish Brush Set, 5 Piece -
FBPT037
- Manufacturer:
- FIT FOR THE JOB FIT FOR THE JOB
- Manufacturer Part No:
- FBPT037
- Order Code:
- TL24279
- Also Known As:
- GTIN UPC EAN: 5019200326358
Product Range Selector (Fit For The Job - Paint Brush Sets)
See all from this product rangeProduct Overview
- Tackle any decorating project with this super value paint brush set containing 1/2" (13mm), 1" (25mm), 1.5" (38mm) and 2x 2" (50mm) brushes
- Ideal for a range of tasks including cutting in edges of walls and ceilings, painting door architraves, window sills, skirting board, doors, cabinets and panels
- A super strong resin inside the brush holds the filaments firmly in place, so you can concentrate on your painting without having to pick out loose bristles
- The brush head is made from advanced 100% synthetic filaments that pick up plenty of paint with every load for fast, efficient painting
- Developed to give super smooth paint delivery with every stroke, they'll give you a finish that you'll be proud of
- Ideal for all water-based paints including emulsions (eg. matt, silk, eggshell), gloss, satin, undercoat and primer, as well as woodstains and varnishes
- They're easy to clean in warm water after use and their stainless steel ferrule is rust-proof, so they will last for many painting jobs
- The handle features a soft grip for comfortable working, so it's kinder to your hands as they'll suffer less wear and tear and won't blister
- It's carefully shaped to fit neatly into your hand whichever way you hold your brush
- Giving a steady grip and enabling you to apply paint precisely in corners, edges and awkward spots
Contents
1/2" (13mm), 1" (25mm), 1 1/2" (38mm), 2x 2" (50mm) Paint Brushes
Product Information
- :
- 1/2" (13mm), 1" (25mm), 1 1/2" (38mm), 2x 2" (50mm) Paint Brushes
- :
- Fit For The Job - Paint Brush Sets
Technical Documents (0)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.04 (£7.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.