You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm x 100mm (6" x 4") Click System Paint Pad Refill -
FFJCSPPR
- Manufacturer:
- FIT FOR THE JOB FIT FOR THE JOB
- Manufacturer Part No:
- FFJCSPPR
- Order Code:
- TL17032
- Product Range
- Fit For The Job - Paint Pad
- Also Known As:
- GTIN UPC EAN: 5019200036042
Product Range Selector (Fit For The Job - Paint Pad)
See all from this product rangeProduct Overview
- A replacement paint pad for Click System pads
- For use with most paints
Product Information
- :
- 150mm
- :
- 6"
- :
- -
- :
- -
- :
- 100mm
- :
- 4"
- :
- Fit For The Job - Paint Pad
Technical Documents (0)
Also Known As
382 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.92 (£2.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.