You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pinless Moisture Meter with Thermo Hygrometer Sensor, IR Thermometer and Pin Probe -
MR77
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- MR77
- Order Code:
- IN07397
- Product Range
- -
- Technical Datasheet:
- MR77 Datasheet
Product Overview
- Monitor moisture levels in hard-to-reach areas
- Quickly capture spot temperatures using the non-contact, IR thermometer with laser spot
- Large, clear LCD screen simultaneously displays moisture, relative humidity, and air temperatures
- Bluetooth connectivity
- Embed moisture readings into thermal images from METERLiNK-enabled FLIR IR cameras
- Double-molded, rubberized case is shock-resistant from drops from as high as two meters
- Designed to resist contamination, the temperature/humidity sensor is field replaceable
Applications
Test & Measurement, Maintenance & Repair, Sensing & Instrumentation
Contents
9V Battery, User Manual/CD, Temperature/RH Sensor, Wired Pin Probe and Limited Lifetime Warranty
Product Information
- :
- 0% to 99.9%
- :
- -
- :
- 0°C
- :
- 50°C
- :
- 139mm
- :
- 42mm
- :
- 72mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £639.00 (£766.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.