You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2kA AC/DC Utility Clamp Meter - 

CM94

CM94 - 2kA AC/DC Utility Clamp Meter
CM94 - 2kA AC/DC Utility Clamp Meter
CM94 - 2kA AC/DC Utility Clamp Meter
CM94 - 2kA AC/DC Utility Clamp Meter
CM94 - 2kA AC/DC Utility Clamp Meter
CM94 - 2kA AC/DC Utility Clamp Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
CM94
Order Code:
IN08844
Product Range
-
Also Known As:
GTIN UPC EAN: 00793950370940
Technical Datasheet:
CM94   Datasheet
See all Technical Docs

Product Overview

The CM94 clamp meter is designed to tackle high-current measurements in demanding utility and industrial job sites. Its oversized, 55mm jaw can securely clamp around conductor wires and busbars for accurate readings up to 2000A AC/DC. Designed with a CAT IV-1000 V safety rating, the CM94 is ready to work on relays, distribution panels, and switchgear as well as service conductors, feeders, and production power lines. VFD mode allows you to tackle noisy signal environments to ensure correct measurements when working on large motors and motor controls.
  • CAT IV-1000V rating protects from dangerous transient overvoltage near utility service equipment
  • Get accurate current readings on high current equipment up to 2000A AC/DC
  • Eliminate errors from residual ghost voltage using LoZ (low impedance) mode
  • Trust accurate AC voltage and current measurements with True RMS, LoZ, and VFD mode to filter signal noise
  • Troubleshoot connections and components with a Continuity test mode
  • Measure resistance, frequency, and temperature
  • Auto- and manual-ranging settings
  • Generous jaw opening of 55mm
  • Ergonomic design is easy to hold with thumb dial for one-hand operation
  • Bright, large backlit 6,000 count display that’s easy to read in any conditions
  • Suitable for industrial electricians, utility workers, and electrical contractors
  • Supplied with test lead set, quick start guide, manual, soft carrying pouch, banana plug Type-K thermocouple and 2x AA batteries

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
2kA

:
1kV

:
1kV

:
40Mohm

:
True RMS

:
Auto, Manual

:
3.833

:
55mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00793950370940

1 In stock Need more?

???PF_PDP_RSP_SUP???

£310.50 ( £372.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £310.50 (£372.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --