You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial Thermal Imaging Multimeter with IGM -
DM286
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- DM286
- Order Code:
- IN09910
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950382868
- Technical Datasheet:
- DM286 Datasheet
Product Overview
- eMMC 4 GB storage
- Bluetooth® connectivity up to 10m (32ft)
- IGM™ (Infrared Guided Measurement) for safer non-contact thermal inspections
- Unrivaled thermal image clarity with MSX® (Multi-Spectral Dynamic Imaging)
- IP40 rating
- IEC 61010-1 CAT IV-600 V, CAT III-1000 V safety rated
- Powered by FLIR TA04: rechargeable, lithium-polymer battery (3.7V, 3050mAh)
- Auto power off
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- Dimension is (L × W × H) 7.9" × 3.8" × 2.2"
Contents
1 x DM286 industrial thermal imaging multimeter, 1 x set of CATIV 600V test lead, 1 x set of CATIV 600V alligator clip, 1 x type-A to micro-USB cable 1 × K-type thermocouple (-30°C to 260°C), 1 x soft-sided carrying case, 1 x FLIR quick start guide 1 x FLIR warranty card, 2 x TA04 rechargeable battery cell.
Footnotes
Product Information
- :
- 160 x 120
- :
- 57° x 44°
- :
- 10A
- :
- -
- :
- 1kV
- :
- -
- :
- 60Mohm
- :
- 10000µF
- :
- -5°C
- :
- 300°C
- :
- 10 Years
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £740.00 (£888.00) | ( ) |
| 3+ | £699.00 (£838.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























