You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HVAC/R Environmental Meter -
EM54
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- EM54
- Order Code:
- IN08379
- Product Range
- -
- Technical Datasheet:
- EM54 Datasheet
Product Overview
- Accurate duct inlet and outlet air speed measurements
- External wide range, high-resolution anemometer
- Programmable Auto Power Off (APO) timer and low battery indication
- Contact temperature probe checks electric motors and thermal equipment components for proper operating temperatures
- Wet bulb and dew point calculations in addition to air temperature and relative humidity measurements
- Calculate duct airflow (CFM/CMM) using the air velocity measurement and duct geometry
- MIN-MAX-AVG recording function for more meaningful results when the measured parameter fluctuates
- Simple operation with the well-marked function keys
- View readings clearly on the backlit multi-function display
- Freeze readings with the ‘hold’ function
- Easily adapt the measurement units to your application requirements
Contents
EM54 environmental meter, vane anemometer, probe, Type-K thermocouple, soft carrying case, 9V battery and tripod
Product Information
- :
- 0.4m/s to 30m/s
- :
- -
- :
- 0°C
- :
- 50°C
- :
- 5% to 98%
- :
- 45mm
- :
- 65mm
- :
- 275mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £189.00 (£226.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.