You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Imaging Camera with WiFi - 80x60 IR Resolution - 

FLIR E4 WIFI

FLIR E4 WIFI - Thermal Imaging Camera with WiFi - 80x60 IR Resolution
FLIR E4 WIFI - Thermal Imaging Camera with WiFi - 80x60 IR Resolution
FLIR E4 WIFI - Thermal Imaging Camera with WiFi - 80x60 IR Resolution
FLIR E4 WIFI - Thermal Imaging Camera with WiFi - 80x60 IR Resolution

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
FLIR E4 WIFI
Order Code:
IN08029
Product Range
EX Series
Also Known As:
GTIN UPC EAN: 4743254002869
Technical Datasheet:
FLIR E4 WIFI   Datasheet
See all Technical Docs

Product Range Selector (EX Series)

See all from this product range

Product Overview

The FLIR E4 Compact Thermal Imaging Camera assists professionals and DIY-ers alike in spotting hidden electrical, roofing and plumbing issues, so repairs can be made quickly and affordably. Using advanced, patented MSX Technology, the FLIR E4 provides enhanced, high-resolution radiometric images, which can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. Simply aim, click and shoot with your FLIR E4. Use the free FLIR Tools reporting software to review images, analyze the data and generate detailed reports for companies, clients or prospective homeowners. Featuring Iron, Rainbow and Gray color palettes and centerspot measurement mode. The FLIR E4 comes with a hard transport case, Li-Ion rechargeable battery, Universal power supply/charger with four plugs, external battery charger, USB cable, FLIR Tools software for PC and Mac OS and a User manual.
  • 80x60 IR Resolution, Measurement modes include Center Spot and Area Box
  • Rugged & lightweight; Intuitive on-screen menus & Ergonomic on-camera buttons allow for one-handed operation
  • Captures/Stores Thermal, Visual and MSX images with each pull of the trigger. Radiometric JPEGs retain all temperature data within the thermal images
  • Quick-release Li-ion rechargeable battery
  • 2% or 2° C Accuracy and -4° F to 482° F (-20° C to 250° C) Temperature Range

Product Information


:
-20°C

:
250°C

:
80 x 60

:
0.15°C

:
45° x 34°

:
1.6ft

:
9Hz

:
2 Years

:
EX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4743254002869

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£899.00 ( £1,078.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £899.00 (£1,078.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £854.05 (£1,024.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --