You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IGM Moisture Meter with Replaceable Hygrometer -
MR176
New- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- MR176
- Order Code:
- IN10195
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950371763
- Technical Datasheet:
- MR176 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Customised thermal images: moisture, temperature, relative humidity, dew point, vapor pressure, mixing ratio
- Equipped with a laser and cross hair to easily reference the exact location of the potential moisture issue seen in the thermal image
- Field-replaceable temperature/relative humidity sensor
- Progressive Environmental Stability Indicator removes response time error when you move to different measuring locations
Product Information
- :
- 0% to 100%
- :
- 0.1%
- :
- 0°C
- :
- 50°C
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £999.00 (£1,198.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.