You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Building Inspection System with Moisture Hygrometer & MSX IR Camera -
MR277
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- MR277
- Order Code:
- IN08848
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950374771
- Technical Datasheet:
- MR277 Datasheet
Product Overview
- Moisture meter combines advantages of IGM with FLIR MSX and advanced environmental sensors
- High performance 160 × 120 thermal imaging sensor
- Quickly find suspected problems with IGM technology
- Target the exact source of problems with the integrated laser point
- Quickly scan for moisture with the integrated non-invasive pinless sensor
- Capture exact measurements with an external pin probe and wide range of optional moisture probes
- Reduce downtime with field-replaceable temperature/humidity sensor
- Calculated parameters based on multi-sensor input
- Download images and data wirelessly or using the included USB cable
- Analyse images and quickly generate reports with free FLIR Tools software
Contents
FLIR MR277, FLIR MR13 replaceable temperature and relative humidity sensor, FLIR MR02 standard moisture pin probe, Quick start guide, International USB charger, USB cable, Lanyard.
Product Information
- :
- 0°C
- :
- 100°C
- :
- 160 x 120
- :
- -
- :
- 55° x 43°
- :
- 100mm
- :
- 9Hz
- :
- 10 Years
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,199.00 (£1,438.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























