You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MSX Thermal Imaging Camera, IP54 -
TG165-X
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- TG165-X
- Order Code:
- IN09081
- Also Known As:
- GTIN UPC EAN: 0845188019570
- Technical Datasheet:
- TG165-X Datasheet
Product Overview
- Troubleshoot electrical, mechanical and building issues with this handheld thermal imager
- Measure a wide range of temperatures from -25°C to 300°C with an accuracy of up to ±1.5°C
- Work safely and worry-free knowing that the thermal imager can withstand a 2-meter drop
- Capture thermal MSX or visual images plus temperature readings with a simple trigger-pull
- Demonstrate the problem was found and corrected with recorded before-and-after images
- USB 2.0 interface, rely on the security of the world-class FLIR 2-10 warranty
- Easily view live thermal or recorded images on 2.4inch display
- See into dark or hard-to-reach areas with the bright LED work light
- Size (L × W × H) is 210 × 64 × 81mm, weight is 0.394Kg
- 80 × 60 pixels IR resolution, 51° × 66° field of view (FOV), 0.3 m (0.98 ft) minimum focus distance
Footnotes
Product Information
- :
- -25°C
- :
- 300°C
- :
- 80 x 60
- :
- 0.07°C
- :
- 51° x 66°
- :
- 300mm
- :
- 8.7Hz
- :
- 2 Years, 10 Years
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £299.00 (£358.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.