You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30:1 High Temperature Spot IR Thermal Imaging Camera with Bullseye Laser, -25 to +1080 Deg. C, IP54 -
TG298
New- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- TG298
- Order Code:
- IN10254
- Product Range
- -
- Technical Datasheet:
- TG298 Datasheet
Product Overview
- 160 x 120 IR resolution, 44° x 57° field of view (H x V)
- Spectral range from 7.5 to 14µm
- Accurately measure temperatures up to 1080°C (1976°F)
- Capture readings, images, and videos for analysis and sharing with the FLIR METERLiNK® app
- Rugged IP54 rating and 2m ( 6ft ) drop tested with bright LED flashlight
- 2.4” colour LCD, 320 × 240 pixels display
- eMMC 8 GB storage
- USB 2.0, BLE interface
- Operating temperature range from 10°C to 45°C (14°F to 113°F)
Product Information
- :
- -25°C
- :
- 1080°C
- :
- 160 x 120
- :
- 0.05°C
- :
- 44° x 57°
- :
- 500mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £699.00 (£838.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.