You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Infrared Thermometer, -30 to +850 Degrees C, IP65 -
TG54-2
New- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- TG54-2
- Order Code:
- IN10174
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793950402542
- Technical Datasheet:
- TG54-2 Datasheet
Product Overview
- Take measurements easily from a safer distance, even in hard-to-reach spots
- Intuitive and user-friendly design with a vivid display
- Bright worklights and laser pointer for precise targeting in
- Auto power off function
- 9V alkaline battery (included)
- 8 hours maximum continuous temperature measurements
- IP65 rated
- 2 x 99 sets data storage
- High/low alarms with programmable set points
- 3-year warranty
Contents
Spot IR thermometer, 9V battery, Quick start guide, Storage pouch.
Product Information
- :
- -30°C to +850°C
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £139.00 (£166.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.