You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non-Contact Voltage Detector & Torch, 1kV -
VP42
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- VP42
- Order Code:
- IN08838
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950400425
- Technical Datasheet:
- VP42 Datasheet
Product Overview
- Identifies and traces live and neutral wires in sockets and junction boxes
- Vibration feedback alarm
- Bright torch
- Auto power off
- Low battery indicator
- Double-moulded, slip-resistant grip and anti-roll case
- CAT IV safety rating
- Supplied with 2x AAA batteries
Product Information
- :
- 190V to 1kV
- :
- LED
- :
- 0°C
- :
- 60°C
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.00 (£26.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.