You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro3000 Unfiltered Probe & Analogue Tone Kit -
26000900 (PRO 3000 KIT)
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- 26000900 (PRO 3000 KIT)
- Order Code:
- IN08070
- Product Range
- Pro3000 Series
- Also Known As:
- GTIN UPC EAN: 0754082038917
- Technical Datasheet:
- 26000900 (PRO 3000 KIT) Datasheet
Product Range Selector (Pro3000 Series)
See all from this product rangeProduct Overview
- Send tone signal up to 10miles (16km) on most cables
- Analog tone generator with bed-of-nails clips, unfiltered probe
- SmartTone™ provides 5 distinct tones for exact pair identification
- Continuity testing and line polarity confirmation
- Ergonomic sleek design, 3.5mm headphone jack
- Operating temperature range from -20°C to 60°C
- 9V alkaline battery
- Toner case dimension is 69mm x 61mm x 36mm
- Analog probe case dimension is 249mm x 41mm x 33mm
Applications
Test & Measurement
Contents
Pro3000 analogue tone, Pro3000 analogue probe, Nylon pouch.
Product Information
- :
- Pro3000 Series Unfiltered Probe & Analog Tone Generator
- :
- Pro3000 Series
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.00 (£126.00) | ( ) |
3+ | £101.65 (£121.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.