You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IntelliTone Pro 200 LAN Network Cable Toner Tester -
MT-8200-61-TNR
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- MT-8200-61-TNR
- Order Code:
- IN07301
- Product Range
- -
- Technical Datasheet:
- MT-8200-61-TNR Datasheet
Product Overview
- Verifies and troubleshoots copper cabling, service and continuity
- SmartTone analogue signals for locating cabling on active networks
- Four distinct cadences for isolating individual wire pairs
- Supports VDV cable types inc. RJ45/11, coax, bare wire
- Operating temperature range from 0°C to 40°C
- Toner dimension is 141mm x 75mm x 32mm
- 5Vp-p output power
Contents
IntelliTone Pro 200 LAN toner, Coax F connector adapter, RJ11 and RJ45 patch cables, Test leads with alligator clips, Lanyard, Quick start guide, 9-volt battery.
Footnotes
Warnings
Product Information
- :
- LED
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £183.00 (£219.60) | ( ) |
| 3+ | £174.91 (£209.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























