You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quickclean Fibre Optic Cleaning Tool, 2.5mm -
QUICKCLEAN-2.5-1P
- Manufacturer:
- FLUKE NETWORKS FLUKE NETWORKS
- Manufacturer Part No:
- QUICKCLEAN-2.5-1P
- Order Code:
- IN08809
- Product Range
- Quick Clean Series
- Also Known As:
- GTIN UPC EAN: 0754082139287
- Technical Datasheet:
- QUICKCLEAN-2.5-1P Datasheet
Product Range Selector (Quick Clean Series)
See all from this product rangeProduct Overview
- Simple pushing motion to engage tool
- Audible CLICK to alert the user when tool is fully engaged
- Clean over 525 end faces per unit
- Tip extender to 208 mm for hard to reach connectors
- Crush resistant to over 250N
- Impact resistant to survive drops over 1.5m
Footnotes
Warnings
Product Information
- :
- Fiber Cleaner
- :
- Fiber Optic Connections
- :
- Pen Applicator
- :
- -
- :
- -
- :
- Quick Clean Series
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £86.50 (£103.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.