You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Telephone Test Set - 

TS25D

TS25D - Telephone Test Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS25D
Order Code:
IN05161
Product Range
-
Technical Datasheet:
TS25D   Datasheet
See all Technical Docs

Product Overview

TS25D is a test set. This telephone tester features data lockout and lockout override, and a large LCD. This feature-rich test set is a necessity for a variety of installs. The TS25D test set features data lockout and lockout override, making you completely safe in talk or monitor mode. The DSL/POTS filtering technology allows you to safely draw dial tone without downing DSL. A built-in analogue tone generator simplifies wire identification with a probe. An amplified speaker makes monitoring the line hands-free, so the user can keep working. The talk battery function provides voltage to carry voice conversation on non-powered pairs. All in a compact unit with an oversized, robust liquid crystal display (LCD) that makes the intuitive, common-sense menus easy to read and use.
  • Caller-ID and call waiting caller-ID, tone generator for wire identification
  • Amplified speakers for hands-free monitoring
  • Data lockout and data lockout override
  • Talk battery to power voice conversation on dry (non-powered) lines
  • Easy to read oversized liquid crystal display
  • Built-in analogue tone generator for tracing and identifying wires with a probe
  • Row/column tones for single tone dialling, high voltage lockout/low voltage lockout
  • Continual data detection in monitor mode, over voltage and over current protection
  • Operating temperature range from 0°C to 50°C
  • 200mm x 68mm x 40mm physical measurement
  • Amplified speaker for hands-free monitoring
  • Programmable phonebook stored in non-volatile memory
  • Speed dial (10 memories, 23 digits each)
  • Selectable flash and pause duration
  • Battery level indicator

Applications

Test & Measurement, Maintenance & Repair

Contents

TS25D test set with ABN kit (includes pouch and earpiece).

Footnotes

Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

Product Information


:
-

:
LCD

:
0°C

:
50°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£280.00 ( £336.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £280.00 (£336.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £267.68 (£321.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --