You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC Auto Ranging True RMS Digital Multimeter -
114
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 114
- Order Code:
- IN05094
- Product Range
- Fluke 11x Series Multimeter
- Also Known As:
- GTIN UPC EAN: 0095969344791
Product Range Selector (Fluke 11x Series Multimeter)
See all from this product rangeProduct Overview
- Compact multimeter for electrical troubleshooting
- Min/Max/Average to record signal fluctuations
- CAT III 600V safety rated
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
Contents: Holster, 9V battery, test leads & user manual
Product Information
- :
- AC/DC Voltage, Resistance
- :
- 3.5
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- -
- :
- -
- :
- 40Mohm
- :
- 3 Years
- :
- Fluke 11x Series Multimeter
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £169.00 (£202.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.