You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC True RMS IP67 Industrial Digital Multimeter with Temperature Measurement -
28II
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- 28II
- Order Code:
- IN05947
- Also Known As:
- GTIN UPC EAN: 0095969586702
- Technical Datasheet:
- 28II Datasheet
Product Overview
- 6000 count/ 19,999 display
- Backlit keypad buttons allows for easy visibility in low-lit areas
- 1000 AC/DC voltage measurement
- Up to 10A AC/DC current measurement
- Hi resolution 20,000 count display mode
- True RMS AC voltage & current for accurate measurements on non linear signals
- 10,000μF capacitance range
- Frequency measurement up to 200kHz
- Extended AC voltage bandwidth – 15Hz to 20kHz
- Voltage & frequency measurements on adjustable speed motor drives & electrically noisy equipment
- Built-in thermometer
- Resistance, continuity & diode test
- Min/Max & average recording to capture variations automatically
- IP67 waterproof & dustproof protection, impervious to the harsh environments
- Designed to withstand 3m drop
- Reversible holster for added protection when not in use
- Withstands hazardous 8kV spikes caused by load switching and faults on industrial circuits
- Complies with second edition IEC and ANSI electrical safety standards
- Improved sleep mode for long battery life
- Relative mode to remove test lead resistance from low Ω measurements
- Auto & manual ranging for maximum flexibility
- MSHA approved for hazardous areas
- Supplied with holster, test leads, manual, crocodile clips and batteries
Product Information
- :
- -
- :
- Lifetime Warranty
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £594.00 (£712.80) | ( ) |
3+ | £588.11 (£705.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.