You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hand Held True RMS Digital Multimeter Kit and Accessories - 

FLUKE 87-5/E2K/EUR

FLUKE 87-5/E2K/EUR - Hand Held True RMS Digital Multimeter Kit and Accessories

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 87-5/E2K/EUR
Order Code:
IN04390
Product Range
-
Also Known As:
87V/E, GTIN UPC EAN: 0095969586740

Product Overview

Fluke 87V has a unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment. A built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument.
  • Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
  • Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
  • Optional magnetic hanger for easy set-up and viewing while freeing your hands for other tasks
  • True RMS AC voltage and current for accurate measurements on nonlinear signals
  • Selectable filter for accurate voltage and frequency measurements on motor drives
  • All inputs are updated to the 3rd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600V and CAT III, 1000 V.

Applications

Test & Measurement, Industrial Maintenance, Safety, Electrical, Maintenance & Repair, Facility Maintenance

Contents

87V Multimeter, TL224 silicone test leads, AC220 long reach alligator clips, TP238 test probes, TPAK ToolPak™ Magnetic Meter Hanging Kit, 80BK temperature probe, C35 lightweight soft accessory case, 9V battery (installed)

Footnotes

An exclusive 10% discount has been applied to this product. Offer valid while stocks last!. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
4.5

:
True RMS

:
20000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
Lifetime Warranty

:
80 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

87V/E, GTIN UPC EAN: 0095969586740

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£525.00 ( £630.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £525.00 (£630.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --