You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V AC/DC Automotive Digital Multimeter Combo Kit - 

88-V/A

88-V/A - 1000V AC/DC Automotive Digital Multimeter Combo Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
88-V/A
Order Code:
IN04497
Also Known As:
GTIN UPC EAN: 0095969249072
Technical Datasheet:
88-V/A   Datasheet
See all Technical Docs

Product Overview

The Fluke 88V has improved measurement functions, troubleshooting features and accuracy to solve more problems on conventional and hybrid vehicles.
  • Built-in thermometer allows temperature readings without having to carry a separate instrument
  • Magnetic hanger included for easy set-up and viewing while freeing your hands for other tasks
  • Peak min/max to capture intermittent events as short as 250 micro seconds
  • Large digit display with bright two-level backlight
  • Continuity check
  • Frequency for pulsed DC and AC tests
  • Duty cycle to verify operation of feedback carburettors
  • Diode test for alternator testing

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

TL224 silicone test leads, AC285 long reach crocodile clips, TP220 test probes, RPM 80 inductive RPM pick-up, magnet and strap, 80BK temperature probe, two automotive backprobe pins, insulation piercing probe, C800 durable carrying case, holster, 9V batte

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature

:
Average

:
20000

:
Lifetime Warranty

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969249072

Available for back order

More stock available to supplier lead times which is approximately 25/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£719.00 ( £862.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £719.00 (£862.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --