You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Battery Pack, 190/430 Series -
FLUKE BP190
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE BP190
- Order Code:
- IN07289
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969075725
- Technical Datasheet:
- FLUKE BP190 Datasheet
Product Overview
- Battery pack has to be charged in the instrument
- Nominal voltage of 7.2V
- Capacity of 3,500mAh
Footnotes
Warnings
Product Information
- :
- Nickel Metal Hydride
- :
- Fluke 190 & 190C Series ScopeMeter and 430 Series Power Quality Analysers
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £276.00 (£331.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.