You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Tools Kit with 393 FC Clamp Meter, Irradiance Meter & Solar Test Leads, 1.5kV, IP54 -
FLK-393-IRR-PVLEAD
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLK-393-IRR-PVLEAD
- Order Code:
- IN09573
- Also Known As:
- GTIN UPC EAN: 0195112041222
- Technical Datasheet:
- FLK-393-IRR-PVLEAD Datasheet
Product Overview
- Measure safely with CAT III 1500V rated clamp meter
- Thin jaw for access to cables in crowded combiner boxes
- Work efficiently with DC power measurement, audio polarity and visual continuity
- Measure solar irradiance, ambient and PV module temperature, array orientation and tilt angles
- MC4 test lead sets are designed for use with solar clamp meters that accept 4mm banana plugs
- View voltage and current simultaneously with the meter's dual display
- IP54 rated meter, ideal for work outdoors including PV panel testing
- DC power measurement, showing readings in kVA
- Logging and reporting of test results via Fluke connect software
- MC4 leads comply to IEC / EN 61010-031
Contents
Fluke 393 FC CAT III 1500V TRMS clamp meter, Test lead, CAT III 1500V rated right angle plugs with safety caps, iFlex flexible current probe, TPAK magnetic hanging strap, Premium carrying case, 3-year warranty, FLK-IRR1-SOL solar irradiance meter, FLK80PR-IRR external temperature probe with suction cup, C250 carrying case with shoulder strap, (4) AA alkaline batteries (installed), User manual, Pomona PVLEAD1 MC4 to 4mm test lead set, Pomona PVLEAD3 MC4 solar clamp test lead set.
Product Information
- :
- Fluke 393FC True RMS Clamp Meter, IRR1-SOL Solar Irradiance Meter, PVLEAD1/3 MC4 Test Lead Set
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £735.00 (£882.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.